- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 656-3302-303F
Description
+
656 Series 1/2" DOM YLW 5VDC W/LEADS
Search Keywords: 6563302303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-3302-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:53.3(Max) x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
14
$18.77
27
$14.60
40
$13.79
53 +
$13.52
Click for Quote
Log in
to unlock special pricing