- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-3206-303F
Description
+
656 LED PMI 0.500" Domed, Green, 28 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6563206303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-3206-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$17.09
25
$15.49
50
$14.80
100
$14.16
250
$13.58
500
$13.22
1,000 +
$13.05
Click for Quote
Log in
to unlock special pricing