- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-3106-203F
Description
+
656 Series 1/2" DOM RD 28VDC W/LEAD BLACK NICKEL
Search Keywords: 6563106203F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-3106-203F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:59.699890mm(Max) x 16.51mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$19.56
10
$19.51
14
$19.47
28
$14.60
42
$13.63
55 +
$13.35
Click for Quote
Log in
to unlock special pricing