- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-3104-303F
Description
+
656 LED PMI 0.500" Domed, Red, 24 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6563104303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-3104-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:59.69(Max) x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$15.08
25
$14.18
50
$13.79
100
$13.40
250
$12.89
500
$12.50
1,000 +
$12.11
Click for Quote
Log in
to unlock special pricing