- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1405-304F
Description
+
656 LED PMI 0.500" Flat, Blue, 120 VAC/DC, QuickConnect Trmls
Search Keywords: 6561405304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1405-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:53.39890mm(Max)mm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:N/A
-
Color:Blue9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1009894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:6 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$19.51
14
$19.47
28
$14.60
42
$13.63
55 +
$13.35
Click for Quote
Log in
to unlock special pricing