- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 656-1403-304F
Description
+
656 LED PMI 0.500" Flat, Blue, 12 VDC, QuickConnect Trmls
Search Keywords: 6561403304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1403-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$12.53
25
$11.90
50
$11.63
100
$11.38
250
$11.15
500
$11.01
1,000 +
$10.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT