Image is representational - see manufacturer specifications

Dialight Authorized Distributor

656-1306-304F

656 LED PMI 0.500" Flat, Yellow, 28 VDC, QuickConnect Trmls

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
656 LED PMI 0.500" Flat, Yellow, 28 VDC, QuickConnect Trmls
Search Keywords: 6561306304F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 656-1306-304F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531909001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 53.3(Max) mm
Type: Uni-Color
Maximum Forward Voltage per Color: 28 V
Color: Yellow
Lens Shape Type: Circular
Maximum Forward Current: 20.5 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 656-1306-304F RoHS compliant?
Yes, 656-1306-304F is RoHS compliant.
What is the lead time for 656-1306-304F?
The standard lead time for 656-1306-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.69
25
$17.44
50
$17.31
100
$13.94
250
$13.91
500
$13.00
1,000 +
$12.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!