- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1303-303F
Description
+
The 656-1303-303F is a yellow, 12VDC high-intensity LED panel mount indicator with a flat lens and wire leads.
Search Keywords: 6561303303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1303-303F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:53.39890mm(Max) x 16.51mm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:12 V
-
Color:Yellow9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:8809894mcd
-
Viewing Angle:80 °
-
Maximum Forward Current:18 mA
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$18.43
25
$16.27
50
$16.15
100
$14.83
250
$14.79
500
$13.43
1,000 +
$13.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT