- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1209-303F
Dialight
656-1209-303F
The 656-1209-303F is a green, high-intensity LED panel mount indicator designed for 230 VAC operation.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 656-1209-303F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel |
| Dimension: | 40.89 mm |