- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1203-303F
Dialight
656-1203-303F
The 656-1203-303F is a green, 12VDC high-intensity LED panel mount indicator with a flat lens, wire leads, and a white nickel- ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1203-303F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:53.3(Max) x 16.51 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Colorless Non Diffused
-
Lens Dimensions:N/A
-
Intensity:1140 mcd
-
Viewing Angle:80 °
-
Maximum Forward Current:16 mA