- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1109-303F
Description
+
656 LED PMI 0.500" Flat, Red, 230 VAC, 6" Wire Leads, 18 AWG
Search Keywords: 6561109303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1109-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
53
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$16.61
53
$15.10
100
$14.44
250
$13.85
500
$13.48
1,000 +
$13.31
Click for Quote
Log in
to unlock special pricing