Image is representational - see manufacturer specifications

Dialight Authorized Distributor

656-1106-304F

656 LED PMI 0.500" Flat, Red, 28 VDC, QuickConnect Trmls

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
656 LED PMI 0.500" Flat, Red, 28 VDC, QuickConnect Trmls
Search Keywords: 6561106304F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    656-1106-304F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    53.3(Max) mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    28 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    20.5 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 656-1106-304F RoHS compliant?
Yes, 656-1106-304F is RoHS compliant.
What is the lead time for 656-1106-304F?
The standard lead time for 656-1106-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks can ship 2/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.67
25
$16.51
50
$16.39
100
$13.73
250
$13.69
500
$13.00
1,000 +
$12.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!