- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1106-303F
Description
+
656 LED PMI 0.500" Flat, Red, 28 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6561106303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1106-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:53.3(Max) x 16.51 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1100 mcd
-
Viewing Angle:80 °
-
Maximum Forward Current:19 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$26.48
25
$20.66
50
$20.11
100
$18.17
250
$17.66
500
$16.29
1,000 +
$16.03
Click for Quote
Log in
to unlock special pricing