- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1105-304F
Description
+
The 656-1105-304F is a red, high-intensity LED panel mount indicator designed for 120V AC/DC operation with blade terminals.
Search Keywords: 6561105304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1105-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:53.3(Max) x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
On Order:
55
can ship 6/11/26
Minimum Order Quantity:
5
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$17.34
25
$16.23
50
$16.11
100
$14.08
250
$14.04
500
$13.00
1,000 +
$12.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT