Image is representational - see manufacturer specifications

Dialight Authorized Distributor

656-1104-303F

656 LED PMI 0.500" Flat, Red, 24 VDC, 6" Wire Leads, 18 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
656 LED PMI 0.500" Flat, Red, 24 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6561104303F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 656-1104-303F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531909001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 53.3(Max) x 16.51 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 24 V
Color: Red
Lens Shape Type: Circular
Intensity: 1100 mcd
Viewing Angle: 80 °
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 656-1104-303F RoHS compliant?
Yes, 656-1104-303F is RoHS compliant.
What is the lead time for 656-1104-303F?
The standard lead time for 656-1104-303F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.34
25
$15.82
50
$15.67
100
$13.96
250
$13.93
500
$13.43
1,000 +
$13.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!