- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1103-303F
Description
+
656 LED PMI 0.500" Flat, Red, 12 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6561103303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1103-303F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$16.56
25
$15.15
50
$15.04
100
$12.98
250
$12.94
500
$12.82
1,000 +
$12.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT