- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1102-303F
Dialight
656-1102-303F
656 Series 1/2" FLT RD 5VDC W/LEADS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1102-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:53.39890mm(Max) x 16.51mm