- Home ›
- All Products›
- 656-1003-304F
Description
+
656 LED PMI 0.500" Flat, White, 12 VDC, QuickConnect Trmls
Search Keywords: 6561003304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1003-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
14
$18.82
28
$14.12
42
$13.18
55 +
$12.91
Click for Quote
Log in
to unlock special pricing