- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 655-2303-103F
Description
+
655 LED PMI 0.500" Domed, Yellow, Snap-in, 12 VDC, 6" Wire Leads, 26 AWG
Search Keywords: 6552303103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:655-2303-103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
529
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$3.27
82
$3.26
163
$2.47
244
$2.31
325 +
$2.26
Click for Quote
Log in
to unlock special pricing