- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 655-2204-103F
Description
+
655 LED PMI 0.500" Domed, Green, Snap-in, 24 VDC, 6" Wire Leads, 26 AWG
Search Keywords: 6552204103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:655-2204-103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:26.8 x 149890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:24 V
-
Color:Green9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1409894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,231
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$3.12
100
$2.58
250
$2.56
500
$2.22
1,000
$2.21
2,500
$2.20
5,000
$2.19
7,500 +
$2.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT