- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 655-1403-103F
Description
+
655 LED PMI 0.500" Flat, Blue, Snap-in, 12 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6551403103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:655-1403-103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:29.79890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:12 V
-
Color:Blue9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1009894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,160
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
55
$3.68
75
$3.67
150
$2.75
225
$2.57
300 +
$2.52
Click for Quote
Log in
to unlock special pricing