- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 655-1303-103F
Description
+
655 LED PMI 0.500" Flat, Yellow, Snap-in, 12 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6551303103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:655-1303-103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:39 x 169890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:12 V
-
Color:Yellow9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1009894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
763
Can Ship immediately
Minimum Order Quantity:
60
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
60
$2.84
100
$2.62
250
$2.48
500
$2.38
1,000
$2.27
2,500
$2.13
5,000
$2.03
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing