- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 655-1204-103F
Description
+
655 LED PMI 0.500" Flat, Green, Snap-in, 24 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6551204103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:655-1204-103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$3.30
100
$2.79
250
$2.76
500
$2.44
1,000
$2.35
2,500
$2.32
5,000
$2.31
7,500 +
$2.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT