- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 654-1303-103F
Dialight
654-1303-103F
654 LED PMI 0.657" Flat, Yellow, Snap-in, 12 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
654 LED PMI 0.657" Flat, Yellow, Snap-in, 12 VDC
Search Keywords: 6541303103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:654-1303-103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 654-1303-103F RoHS compliant?
Yes, 654-1303-103F is RoHS compliant.
What is the lead time for 654-1303-103F?
The standard lead time for 654-1303-103F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$4.62
25
$4.61
50
$4.60
63
$4.59
125
$3.47
188
$3.22
250 +
$3.16
Click for Quote
Log in
to unlock special pricing