- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 653-1403-103F
Description
+
653 LED PMI 0.579" Flat, Blue, Snap-in, 12 VDC
Search Keywords: 6531403103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:653-1403-103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
903
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
45
$4.48
50
$4.47
63
$4.46
125
$3.37
188
$3.14
250 +
$3.07
Click for Quote
Log in
to unlock special pricing