- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 630-3803-304F
Description
+
630 Series 30 MM DOM BLUE 12VDC W/TERM
Search Keywords: 6303803304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:630-3803-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2
$45.05
6
$44.94
12
$33.71
18
$31.46
24 +
$30.83
Click for Quote
Log in
to unlock special pricing