- Home ›
- All Products›
- 630-3704-304F
Description
+
630 Series 30 MM DOM YLW 24VDC W/TERM
Search Keywords: 6303704304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:630-3704-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
7
$38.22
13
$30.87
19
$29.57
25 +
$28.98
Click for Quote
Log in
to unlock special pricing