Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

630-1504-304F

630 Series 30 MM FLT RD 24VDC W/TERM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 05/01/2027
BAG Packaging
Certificate of Compliance
Description +
630 Series 30 MM FLT RD 24VDC W/TERM
Search Keywords: 6301504304F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 630-1504-304F
Unit of Measure: Per Each
RoHS: No
HTS: 8531909001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 630-1504-304F discontinued?
Yes, 630-1504-304F from Dialight is discontinued (end-of-life May 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 630-1504-304F?
The recommended replacement for 630-1504-304F is 556-1504-304F from Dialight, available from OnlineComponents.com.
Is 630-1504-304F RoHS compliant?
No, 630-1504-304F is not RoHS compliant.
What is the lead time for 630-1504-304F?
The standard lead time for 630-1504-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 05/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$45.96
6
$45.84
12
$34.38
18
$32.09
24 +
$31.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!