- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 630-1003-304F
Description
+
630 Series 30 MM FLT WHITE 12VDC W/TERM
Search Keywords: 6301003304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:630-1003-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
2
$45.05
6
$44.94
12
$33.71
18
$31.46
24 +
$30.83
Click for Quote
Log in
to unlock special pricing