- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 625-1124-307F
Dialight
625-1124-307F
16MM FLT PMI RGB 24VDC W/WIRES
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 625-1124-307F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |