- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 623-1404-304F
Description
+
623 LED PMI 30mm Blue 24 VDC
Search Keywords: 6231404304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:623-1404-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
7
$27.18
10
$27.11
13
$27.05
25
$21.09
38
$19.43
50 +
$19.04
Click for Quote
Log in
to unlock special pricing