- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 623-1303-304F
Description
+
The 623-1303-304F is a 12VDC, yellow, heavy-duty LED panel mount indicator designed for a 30mm mounting hole.
Search Keywords: 6231303304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:623-1303-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
7
$26.20
10
$26.14
19
$20.63
29
$18.93
38 +
$18.55
Click for Quote
Log in
to unlock special pricing