- Home ›
- All Products›
- 622-1404-304F
Description
+
622 LED PMI 22mm Blue 24 VDC
Search Keywords: 6221404304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:622-1404-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
You may purchase all in-stock quantity of 47
Stock lot only:
47
Minimum Order Quantity:
52
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$19.657
52
$17.870
100
$17.070
250
$17.020
500
$16.820
1,000 +
$16.780
Click for Quote
Log in
to unlock special pricing