- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 622-1402-304F
Description
+
622 LED PMI 22mm Blue 6 VDC
Search Keywords: 6221402304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:622-1402-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$19.74
13
$19.69
26
$14.77
39
$13.78
52 +
$13.50
Click for Quote
Log in
to unlock special pricing