- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 622-1104-304F
Description
+
622 LED PMI 22mm Red 24 VDC
Search Keywords: 6221104304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:622-1104-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$16.43
25
$14.89
50
$14.23
100
$13.62
250
$13.06
500
$12.71
1,000 +
$12.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments