- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 622-1102-304F
Dialight
622-1102-304F
622 LED PMI 22mm Red 6 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
622 LED PMI 22mm Red 6 VDC
Search Keywords: 6221102304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:622-1102-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 622-1102-304F RoHS compliant?
Yes, 622-1102-304F is RoHS compliant.
What is the lead time for 622-1102-304F?
The standard lead time for 622-1102-304F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$18.45
14
$18.40
27
$14.31
40
$13.53
53 +
$13.26
Click for Quote
Log in
to unlock special pricing