- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Light Bars, Arrays & Bar Graphs ›
- 621-1143-304F
Dialight
621-1143-304F
621 Series 22 MM FLTPMI RGY 12VDC W/TERM
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
621 Series 22 MM FLTPMI RGY 12VDC W/TERM
Search Keywords: 6211143304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:621-1143-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 621-1143-304F RoHS compliant?
Yes, 621-1143-304F is RoHS compliant.
What is the lead time for 621-1143-304F?
The standard lead time for 621-1143-304F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4
$19.74
10
$19.69
13
$19.64
26
$14.73
39
$13.74
52 +
$13.47
Click for Quote
Log in
to unlock special pricing