- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Light Bars, Arrays & Bar Graphs ›
- 621-1142-304F
Dialight
621-1142-304F
621 Series 22 MM FLTPMI RGY 6VDC W/TERM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 621-1142-304F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |