- Home ›
- All Products›
- 621-1141-304F
Description
+
621 Series 22 MM FLTPMI RGY 3VDC W/TERM
Search Keywords: 6211141304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:621-1141-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$16.59
25
$15.04
50
$14.37
100
$13.75
250
$13.18
500
$12.83
1,000 +
$12.66
Click for Quote
Log in
to unlock special pricing