- Home ›
- All Products›
- 621-1123-314F
Description
+
621 LED PMI 22mm RGB Clear Lens 12 VDC
Search Keywords: 6211123314F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:621-1123-314F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
13
$19.25
26
$14.44
39
$13.47
52 +
$13.21
Click for Quote
Log in
to unlock special pricing