- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 621-1121-314F
Dialight
621-1121-314F
621 LED PMI 22mm RGB Clear Lens 3 VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 621-1121-314F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |