- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 620-1203-304F
Description
+
620 LED PMI 8mm Green 12 VDC
Search Keywords: 6201203304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:620-1203-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:29.7 x 12.59890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:12 V
-
Color:Green9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:2509894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$7.43
50
$7.23
100
$7.03
250
$6.76
500
$6.56
1,000
$6.36
2,500 +
$6.17
Click for Quote
Log in
to unlock special pricing