- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 620-1103-304F
Dialight
620-1103-304F
620 LED PMI 8mm Red 12 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
620 LED PMI 8mm Red 12 VDC
Search Keywords: 6201103304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:620-1103-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 620-1103-304F RoHS compliant?
Yes, 620-1103-304F is RoHS compliant.
What is the lead time for 620-1103-304F?
The standard lead time for 620-1103-304F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$7.96
50
$7.60
100
$7.38
250
$6.98
500
$6.79
1,000
$6.70
2,500 +
$6.45
Click for Quote
Log in
to unlock special pricing