- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 620-1101-304F
Description
+
620 LED PMI 8mm Red 3 VDC
Search Keywords: 6201101304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:620-1101-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$7.74
50
$7.52
100
$7.30
250
$7.01
500
$6.78
1,000
$6.56
2,500 +
$6.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT