- Home ›
- All Products›
- 612-3235-130F
Description
+
612 LED PMI 0.492" Green, 12 VDC, Straight Leads
Search Keywords: 6123235130F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:612-3235-130F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
63
$4.16
125
$3.15
188
$2.93
250 +
$2.87
Click for Quote
Log in
to unlock special pricing