Image is representational - see manufacturer specifications

Dialight Authorized Distributor

612-3132-140F

The 612-3132-140F is a red, 24 VDC LED panel mount indicator designed for a 12.5 mm mounting hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 612-3132-140F is a red, 24 VDC LED panel mount indicator designed for a 12.5 mm mounting hole.
Search Keywords: 6123132140F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 612-3132-140F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536610000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel
Dimension: 42 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 24 V
Color: Red
Lens Shape Type: Circular
Intensity: 65 mcd
Maximum Forward Current: 15 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 612-3132-140F RoHS compliant?
Yes, 612-3132-140F is RoHS compliant.
What is the lead time for 612-3132-140F?
The standard lead time for 612-3132-140F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$6.90
100
$6.26
250
$6.23
500
$6.22
1,000
$6.20
2,500
$6.19
5,000
$6.17
7,500 +
$6.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!