Image is representational - see manufacturer specifications

Dialight Authorized Distributor

610-3132-120F

610 LED PMI 0.413" Round, Red, 6 VDC, Solder Trmls

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
610 LED PMI 0.413" Round, Red, 6 VDC, Solder Trmls
Search Keywords: 6103132120F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 610-3132-120F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536610000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel
Dimension: 36.83 x 14.99 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 6 V
Color: Red
Lens Shape Type: Circular
Intensity: 60 mcd
Maximum Forward Current: 15 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 610-3132-120F RoHS compliant?
Yes, 610-3132-120F is RoHS compliant.
What is the lead time for 610-3132-120F?
The standard lead time for 610-3132-120F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 913
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.10
100
$2.72
250
$2.69
500
$2.63
1,000
$2.41
2,500
$2.40
5,000
$2.39
7,500 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!