- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 609-2322-330F
Dialight
609-2322-330F
609 LED PMI 0.374" Yellow, Recessed, 12 VDC, Watertight, Black Plated
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:609-2322-330F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Panel
-
Dimension:40(Max) + 5 x 10.92 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:90 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA