- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 609-2312-130F
Description
+
609 LED PMI 0.374" Yellow, Recessed, 12 VDC, Chrome
Search Keywords: 6092312130F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:609-2312-130F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:37.08 x 10.92 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:90 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,239
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
30
$6.78
44
$6.76
88
$5.07
132
$4.73
175 +
$4.64
Click for Quote
Log in
to unlock special pricing