Image is representational - see manufacturer specifications

Dialight Authorized Distributor

609-2222-130F

609 LED PMI 0.374" Green, Recessed, 12 VDC, Black Plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
609 LED PMI 0.374" Green, Recessed, 12 VDC, Black Plated
Search Keywords: 6092222130F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 609-2222-130F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536610000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel
Dimension: 40(Max) + 5 x 10.92 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 12 V
Color: Green
Lens Shape Type: Circular
Intensity: 110 mcd
Maximum Forward Current: 15 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 609-2222-130F RoHS compliant?
Yes, 609-2222-130F is RoHS compliant.
What is the lead time for 609-2222-130F?
The standard lead time for 609-2222-130F is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
51 Weeks can ship 11/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$6.42
50
$6.35
100
$5.63
250
$5.61
500
$5.06
1,000
$4.76
2,500
$4.75
5,000 +
$4.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!